
SPMWH2326FP3GAP3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH2326FP3GAP3S0TR-ND - Tape & Reel (TR) 1510-SPMWH2326FP3GAP3S0CT-ND - Cut Tape (CT) 1510-SPMWH2326FP3GAP3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH2326FP3GAP3S0 |
Description | LED LM302Z+ COOL WHT 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Cool 6500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 153lm (148lm ~ 158lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03773 € | 150,92 € |
| 8.000 | 0,03648 € | 291,84 € |
| 12.000 | 0,03586 € | 430,32 € |
| 20.000 | 0,03517 € | 703,40 € |
| 28.000 | 0,03476 € | 973,28 € |
| Unit Price without VAT: | 0,03773 € |
|---|---|
| Unit Price with VAT: | 0,04490 € |

