Image for SPMWH2326FP3GAP3S0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH2326FP3GAP3S0

DigiKey Part Number
1510-SPMWH2326FP3GAP3S0TR-ND - Tape & Reel (TR)
1510-SPMWH2326FP3GAP3S0CT-ND - Cut Tape (CT)
1510-SPMWH2326FP3GAP3S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH2326FP3GAP3S0
Description
LED LM302Z+ COOL WHT 6500K 1212
Customer Reference
Detailed Description
LED Lighting LM302Z+ White, Cool 6500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
153lm (148lm ~ 158lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03821 €152,84 €
8.0000,03694 €295,52 €
12.0000,03631 €435,72 €
20.0000,03561 €712,20 €
28.0000,03520 €985,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03821 €
Unit Price with VAT:0,04547 €