
SPMWH22296Q7SGPMS1 | |
|---|---|
DigiKey Part Number | SPMWH22296Q7SGPMS1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH22296Q7SGPMS1 |
Description | LED LM283BS+ COOL WHT 6500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283BS+ White, Cool 6500K 9.4V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (56lm ~ 61lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 70mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |






