
SPMWH22286D5WNQMS2 | |
|---|---|
DigiKey Part Number | 1510-SPMWH22286D5WNQMS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH22286D5WNQMS2 |
Description | LED LM281BA+ COOL WHT 5700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM281BA+ White, Cool 5700K 60mA 120° 4-SMD, Flat Leads |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 80mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 27lm (26lm ~ 28lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 60mA | Thermal Resistance of Package 25°C/W |

