Image for SPMWH122C7Q5SHUMSB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH122C7Q5SHUMSB

DigiKey Part Number
SPMWH122C7Q5SHUMSB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH122C7Q5SHUMSB
Description
LED
Customer Reference
Detailed Description
LED Lighting -
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.