Image for SPMWH1229AQ7SGPMSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1229AQ7SGPMSL

DigiKey Part Number
1510-SPMWH1229AQ7SGPMSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1229AQ7SGPMSL
Description
LED LM283B+ COOL WHT 6500K 1113
Customer Reference
Detailed Description
LED Lighting LM283B+ White, Cool 6500K 9.4V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
107lm (102lm ~ 112lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.4V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
90
Current - Max
110mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
1113
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.