
SPMWH1229AQ7SGPMSB | |
|---|---|
DigiKey Part Number | SPMWH1229AQ7SGPMSB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AQ7SGPMSB |
Description | LED LM283B+ COOL WHT 6500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B+ White, Cool 6500K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 110mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 108lm (103lm ~ 113lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.4V | Base Product Number |
Lumens/Watt @ Current - Test 115 lm/W |






