
SPMWH1229AD7SGVMSB | |
|---|---|
DigiKey Part Number | 1510-1488-2-ND - Tape & Reel (TR) 1510-1488-1-ND - Cut Tape (CT) 1510-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD7SGVMSB |
Description | LED LM283B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Warm 3000K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 108lm (103lm ~ 113lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 110mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06690 € | 33,45 € |
| 1.000 | 0,06134 € | 61,34 € |
| 2.000 | 0,05660 € | 113,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05255 € | 210,20 € |
| 8.000 | 0,04910 € | 392,80 € |
| 12.000 | 0,04733 € | 567,96 € |
| 20.000 | 0,04534 € | 906,80 € |
| 28.000 | 0,04415 € | 1.236,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |






