LED Lighting LM283B White, Warm 3500K 9.4V 100mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1229AD5SGUMSB

DigiKey Part Number
1510-1483-2-ND - Tape & Reel (TR)
1510-1483-1-ND - Cut Tape (CT)
1510-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1229AD5SGUMSB
Description
LED LM283B WARM WHT 3500K 2835
Customer Reference
Detailed Description
LED Lighting LM283B White, Warm 3500K 9.4V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
110mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
3500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
118lm (113lm ~ 123lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
100mA
Thermal Resistance of Package
15°C/W
Voltage - Forward (Vf) (Typ)
9.4V
Base Product Number
Lumens/Watt @ Current - Test
126 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12200 €1,22 €
1000,08510 €8,51 €
5000,06806 €34,03 €
1.0000,06239 €62,39 €
2.0000,05757 €115,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05345 €213,80 €
8.0000,04995 €399,60 €
12.0000,04815 €577,80 €
20.0000,04612 €922,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €