
SPMWH1229AD5SGRMSL | |
|---|---|
DigiKey Part Number | 1510-SPMWH1229AD5SGRMSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD5SGRMSL |
Description | LED LM283B+ COOL WHT 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM283B+ White, Cool 5000K 9.4V 100mA 120° 4-SMD, Flat Leads |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 110mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Leads |
CCT (K) 5000K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 109lm (104lm ~ 114lm) | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 100mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 9.4V | Thermal Resistance of Package 15°C/W |

