
SPMWH1228MD7WAWMVL | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAWMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WAWMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WAWMVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WAWMVL |
Description | LED LM281B+ WARM WHT 2700K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Warm 2700K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (29lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06996 € | 34,98 € |
| 1.000 | 0,06419 € | 64,19 € |
| 2.000 | 0,05928 € | 118,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05508 € | 220,32 € |
| 8.000 | 0,05152 € | 412,16 € |
| 12.000 | 0,04968 € | 596,16 € |
| 20.000 | 0,04761 € | 952,20 € |
| 28.000 | 0,04638 € | 1.298,64 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

