
SPMWH1228MD7WAP0VL | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAP0VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WAP0VL |
Description | LED LM281B+ COOL WHT 6500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Cool 6500K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 6500K | Size / Dimension 0.130" L x 0.110" W (3.30mm x 2.80mm) |
Flux @ 25°C, Current - Test 33lm (32lm ~ 34lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 181 lm/W |

