
SPMWH1228MD5WNPUVK | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WNPUVKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD5WNPUVK |
Description | LED LM281B+PRO WHITE 6500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Cool 6500K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 205 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 300mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm) | Size / Dimension 0.130" L x 0.110" W (3.30mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 15°C/W |

