
SPMWH1228MD5WAVMVL | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WAVMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD5WAVMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD5WAVMVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD5WAVMVL |
Description | LED LM281B+ WARM WHT 3000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Warm 3000K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 198 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06696 € | 33,48 € |
| 1.000 | 0,06141 € | 61,41 € |
| 2.000 | 0,05666 € | 113,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05262 € | 210,48 € |
| 8.000 | 0,04918 € | 393,44 € |
| 12.000 | 0,04742 € | 569,04 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

