
SPMWH1228MD5WAPMSK | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WAPMSKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD5WAPMSK |
Description | LED LM281B+ COOL WHT 6500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 6500K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 203 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 37lm (36lm ~ 38lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 25°C/W |

