
SPMWH1228FD7WAWMS3 | |
|---|---|
DigiKey Part Number | 1510-1447-2-ND - Tape & Reel (TR) 1510-1447-1-ND - Cut Tape (CT) 1510-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WAWMS3 |
Description | LED LM281B WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 2700K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (52lm ~ 56lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03150 € | 3,15 € |
| 500 | 0,02456 € | 12,28 € |
| 1.000 | 0,02224 € | 22,24 € |
| 2.000 | 0,02024 € | 40,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01853 € | 74,12 € |
| 8.000 | 0,01707 € | 136,56 € |
| 12.000 | 0,01631 € | 195,72 € |
| 20.000 | 0,01546 € | 309,20 € |
| 28.000 | 0,01495 € | 418,60 € |
| 40.000 | 0,01446 € | 578,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






