
SPMWH1228FD7WAV0S3 | |
|---|---|
DigiKey Part Number | 1510-1434-2-ND - Tape & Reel (TR) 1510-1434-1-ND - Cut Tape (CT) 1510-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WAV0S3 |
Description | LED LM281B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm (53lm ~ 57lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,04400 € | 4,40 € |
| 500 | 0,03464 € | 17,32 € |
| 1.000 | 0,03151 € | 31,51 € |
| 2.000 | 0,02881 € | 57,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02651 € | 106,04 € |
| 8.000 | 0,02454 € | 196,32 € |
| 12.000 | 0,02353 € | 282,36 € |
| 20.000 | 0,02238 € | 447,60 € |
| 28.000 | 0,02170 € | 607,60 € |
| 40.000 | 0,02104 € | 841,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






