
SPMWH1228FD7WAQMSJ | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD7WAQMSJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WAQMSJ |
Description | LED LM281B+ COOL WHT 5700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5700K 3V 150mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 25°C/W |

