
SPMWH1228FD5WNPUSG | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD5WNPUSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WNPUSG |
Description | LED LM281B+ COOL WHT 6500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 6500K 3-Step MacAdam Ellipse 150mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W |

