
SPMWH1228FD5WAVMS4 | |
|---|---|
DigiKey Part Number | 1510-1508-2-ND - Tape & Reel (TR) 1510-1508-1-ND - Cut Tape (CT) 1510-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAVMS4 |
Description | LED LM281B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (62lm ~ 66lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,09450 € | 9,45 € |
| 500 | 0,07580 € | 37,90 € |
| 1.000 | 0,06962 € | 69,62 € |
| 2.000 | 0,06435 € | 128,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05985 € | 239,40 € |
| 8.000 | 0,05603 € | 448,24 € |
| 12.000 | 0,05407 € | 648,84 € |
| 20.000 | 0,05185 € | 1.037,00 € |
| 28.000 | 0,05053 € | 1.414,84 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |






