
SPMWH1228FD5WATUSC | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD5WATUSCTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD5WATUSCCT-ND - Cut Tape (CT) 1510-SPMWH1228FD5WATUSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WATUSC |
Description | LED LM281B+ NEUT WHT 4000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Neutral 4000K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (64lm ~ 68lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01280 € | 0,32 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00932 € | 2,33 € |
| 500 | 0,00864 € | 4,32 € |
| 1.000 | 0,00808 € | 8,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00724 € | 28,96 € |
| 8.000 | 0,00692 € | 55,36 € |
| 12.000 | 0,00677 € | 81,24 € |
| 20.000 | 0,00659 € | 131,80 € |
| 28.000 | 0,00649 € | 181,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


