SPMWH1228FD5WAR0SE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 31.514
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 33.370
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 56
Unit Price: 0,08000 €
Datasheet
LED Lighting LM281B+ White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD5WAR0SE

DigiKey Part Number
SPMWH1228FD5WAR0SE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAR0SE
Description
LED LM281B+ COOL WHT 5000K 2835
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPMWH1228FD5WAR0SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
160mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
69lm (67lm ~ 71lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
148 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWH1228FD5WAR0S4Samsung Semiconductor, Inc.31.5141510-1425-1-ND0,15000 €Parametric Equivalent
SPMWH1228FD5WARMS4Samsung Semiconductor, Inc.33.3701510-1514-1-ND0,21000 €Parametric Equivalent
SPMWH1228FD5WARMSESamsung Semiconductor, Inc.561510-SPMWH1228FD5WARMSECT-ND0,08000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes