Image for SPMWH1228FD5WAR0RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD5WAR0RG

DigiKey Part Number
1510-SPMWH1228FD5WAR0RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAR0RG
Description
LED LM281B+ COOL WHT 5000K 1113
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Cool 5000K 3V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
167 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1113 (2835 Metric)
CCT (K)
5000K
Supplier Device Package
1113
Flux @ 25°C, Current - Test
75lm (73lm ~ 77lm)
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Current - Test
150mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
25°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.