Similar

SPMWH12224D7W8VMSA | |
|---|---|
DigiKey Part Number | SPMWH12224D7W8VMSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH12224D7W8VMSA |
Description | LED 3000K SMD 2835 |
Customer Reference | |
Detailed Description | LED Lighting - 1113 (2835 Metric) |
Category | Package / Case 1113 (2835 Metric) |
Mfr | Supplier Device Package 2835 |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.030" (0.75mm) |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1221FD7GBV0SA | Samsung Semiconductor, Inc. | 39.980 | 1510-1477-1-ND | 0,18000 € | Similar |


