
SPMWH12224D5W8U0SA | |
|---|---|
DigiKey Part Number | SPMWH12224D5W8U0SA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH12224D5W8U0SA |
Description | LED 3500K SMD 2835 |
Customer Reference | |
Detailed Description | LED Lighting - 1113 (2835 Metric) |
Category | Package / Case 1113 (2835 Metric) |
Mfr | Supplier Device Package 2835 |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.030" (0.75mm) |
Mounting Type Surface Mount | Base Product Number |

