LED Lighting LM282B White, Neutral 4000K 6.3V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1221FD5GBT0SA

DigiKey Part Number
1510-1465-2-ND - Tape & Reel (TR)
1510-1465-1-ND - Cut Tape (CT)
1510-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1221FD5GBT0SA
Description
LED LM282B NEUT WHT 4000K 2835
Customer Reference
Detailed Description
LED Lighting LM282B White, Neutral 4000K 6.3V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
110lm (105lm ~ 115lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07600 €0,76 €
1000,05200 €5,20 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €