
SPHWW1HDNB25YHT31H | |
|---|---|
DigiKey Part Number | 1510-2030-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDNB25YHT31H |
Description | LED COB LC019B GEN2 WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC019B Gen2 White, Neutral Square |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 980mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.00mm L x 17.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 12.40mm Dia |
Luminous Flux @ Current/Temperature 2989lm (2805lm ~ 3172lm) | Lens Type Flat |
Current - Test 540mA | Base Product Number |

