
SPHWW1HDN948YHW2EC | |
|---|---|
DigiKey Part Number | SPHWW1HDN948YHW2EC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDN948YHW2EC |
Description | LED COB LC008B WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC008B White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 36.5V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Box | Current - Max 430mA |
Part Status Obsolete | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 892lm (803lm ~ 981lm) | Lens Type Flat |
Current - Test 240mA | Base Product Number |

