
SPHWW1HDN945YHT3KH | |
|---|---|
DigiKey Part Number | 1510-1998-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDN945YHT3KH |
Description | LED COB LC008B GEN2 WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC008B Gen2 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 36.5V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 430mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 1297lm (1256lm ~ 1338lm) | Lens Type Flat |
Current - Test 240mA | Base Product Number |

