
SPHWW1HDN945YHT2KH | |
|---|---|
DigiKey Part Number | 1510-1996-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDN945YHT2KH |
Description | LED COB LC008B GEN2 WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC008B Gen2 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1297lm (1256lm ~ 1338lm) | |
Current - Test | 240mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.5V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 430mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Flat | |
Base Product Number |

