
SPHWW1HDN825YHT2B3 | |
|---|---|
DigiKey Part Number | SPHWW1HDN825YHT2B3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDN825YHT2B3 |
Description | LED COB LC006B GEN3 WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC006B Gen3 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tape & Reel (TR) | Current - Max 320mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 988lm (887lm ~ 1089lm) | Lens Type Flat |
Current - Test 180mA | Base Product Number |

