
SPHWHTL3DA0GF4VPN6 | |
|---|---|
DigiKey Part Number | 1510-2328-2-ND - Tape & Reel (TR) 1510-2328-1-ND - Cut Tape (CT) 1510-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0GF4VPN6 |
Description | LED LH351D WARM WHT 3000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Warm 3000K 3V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 3A |
Series | Viewing Angle 128° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 330lm (300lm ~ 360lm) | Height - Seated (Max) 0.097" (2.46mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,37200 € | 13,72 € |
| 100 | 1,05220 € | 105,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87933 € | 703,46 € |
| 1.600 | 0,83828 € | 1.341,25 € |
| 2.400 | 0,81726 € | 1.961,42 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |






