
SPHWHTL3DA0GF4UMN6 | |
|---|---|
DigiKey Part Number | 1510-SPHWHTL3DA0GF4UMN6TR-ND - Tape & Reel (TR) 1510-SPHWHTL3DA0GF4UMN6CT-ND - Cut Tape (CT) 1510-SPHWHTL3DA0GF4UMN6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0GF4UMN6 |
Description | LED LH351D WARM WHT 3500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Warm 3500K 3-Step MacAdam Ellipse 3V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 330lm (300lm ~ 360lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,16100 € | 11,61 € |
| 100 | 0,88360 € | 88,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,61516 € | 492,13 € |
| 1.600 | 0,58398 € | 934,37 € |
| 2.400 | 0,56800 € | 1.363,20 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |






