SPHWHTL3DA0GF4U0P6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 514
Unit Price: 2,07000 €
Datasheet
Image for SPHWHTL3DA0GF4U0P6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0GF4U0P6

DigiKey Part Number
SPHWHTL3DA0GF4U0P6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0GF4U0P6
Description
LED LH351D WARM WHT 3500K 3535
Customer Reference
Detailed Description
LED Lighting LH351D White, Warm 3500K 3V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A
Series
Viewing Angle
128°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
3500K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
350lm (320lm ~ 380lm)
Height - Seated (Max)
0.097" (2.46mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
111 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHTL3DA0GF4UPP6Samsung Semiconductor, Inc.5141510-2331-1-ND2,07000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes