
SPHWHTL3DA0GF4TPQ6 | |
|---|---|
DigiKey Part Number | 1510-2333-2-ND - Tape & Reel (TR) 1510-2333-1-ND - Cut Tape (CT) 1510-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0GF4TPQ6 |
Description | LED LH351D NEUT WHT 4000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 3A |
Series | Viewing Angle 128° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 370lm (340lm ~ 400lm) | Height - Seated (Max) 0.097" (2.46mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,90370 € | 90,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74961 € | 599,69 € |
| 1.600 | 0,71299 € | 1.140,78 € |
| 2.400 | 0,69422 € | 1.666,13 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |






