SPHWHTL3DA0GF4T0P6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 5.393
Unit Price: 1,63000 €
Datasheet
Image for SPHWHTL3DA0GF4T0P6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0GF4T0P6

DigiKey Part Number
SPHWHTL3DA0GF4T0P6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0GF4T0P6
Description
LED LH351D NEUT WHT 4000K 3535
Customer Reference
Detailed Description
LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
350lm (320lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
111 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes