Image for SPHWHTL3DA0GF4PQS6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0GF4PQS6

DigiKey Part Number
1510-SPHWHTL3DA0GF4PQS6-ND
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0GF4PQS6
Description
LED LH351D COOL WHITE 6500K 1414
Customer Reference
Detailed Description
LED Lighting LH351D White, Cool 6500K 2.9V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
410lm (380lm ~ 440lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.