
SPHWHTL3DA0EF4WMS6 | |
|---|---|
DigiKey Part Number | 1510-SPHWHTL3DA0EF4WMS6TR-ND - Tape & Reel (TR) 1510-SPHWHTL3DA0EF4WMS6CT-ND - Cut Tape (CT) 1510-SPHWHTL3DA0EF4WMS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0EF4WMS6 |
Description | LED LH351D WARM WHT 2700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Warm 2700K 3-Step MacAdam Ellipse 2.9V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 410lm (380lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74263 € | 594,10 € |
| Unit Price without VAT: | 0,74263 € |
|---|---|
| Unit Price with VAT: | 0,88373 € |

