
SPHWHTL3DA0EF4VPR6 | |
|---|---|
DigiKey Part Number | 1510-2263-2-ND - Tape & Reel (TR) 1510-2263-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0EF4VPR6 |
Description | LED LH351D WARM WHT 3000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Warm 3000K 3V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A |
Series | Viewing Angle 128° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 390lm (360lm ~ 420lm) | Height - Seated (Max) 0.097" (2.46mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,72103 € | 576,82 € |
| 1.600 | 0,68554 € | 1.096,86 € |
| 2.400 | 0,66735 € | 1.601,64 € |
| 4.000 | 0,64683 € | 2.587,32 € |
| Unit Price without VAT: | 0,72103 € |
|---|---|
| Unit Price with VAT: | 0,85803 € |






