LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0EF4TPT6

DigiKey Part Number
1510-2265-2-ND - Tape & Reel (TR)
1510-2265-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0EF4TPT6
Description
LED LH351D NEUT WHT 4000K 3535
Customer Reference
Detailed Description
LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
128°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
4000K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
430lm (400lm ~ 460lm)
Height - Seated (Max)
0.097" (2.46mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
137 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.