LED Lighting LH351D White, Neutral 4000K 3-Step MacAdam Ellipse 2.9V 1.05A 128° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0EF4TMV6

DigiKey Part Number
1510-SPHWHTL3DA0EF4TMV6TR-ND - Tape & Reel (TR)
1510-SPHWHTL3DA0EF4TMV6CT-ND - Cut Tape (CT)
1510-SPHWHTL3DA0EF4TMV6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0EF4TMV6
Description
LED LH351D NEUT WHT 4000K 1414
Customer Reference
Detailed Description
LED Lighting LH351D White, Neutral 4000K 3-Step MacAdam Ellipse 2.9V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
470lm (440lm ~ 500lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.895
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,24900 €12,49 €
1000,95290 €95,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,79289 €634,31 €
1.6000,75486 €1.207,78 €
2.4000,73538 €1.764,91 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €