Image for SPHWHTL3DA0EF4TMU6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0EF4TMU6

DigiKey Part Number
1510-SPHWHTL3DA0EF4TMU6TR-ND - Tape & Reel (TR)
1510-SPHWHTL3DA0EF4TMU6CT-ND - Cut Tape (CT)
1510-SPHWHTL3DA0EF4TMU6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0EF4TMU6
Description
LED LH351D NEUT WHT 4000K 3535
Customer Reference
Detailed Description
LED Lighting LH351D White, Neutral 4000K 3-Step MacAdam Ellipse 2.9V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
128°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
450lm (420lm ~ 480lm)
Height - Seated (Max)
0.097" (2.46mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
148 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.585
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,19600 €11,96 €
1000,91020 €91,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,75539 €604,31 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €