
SPHWHTL3DA0EF4QTU6 | |
|---|---|
DigiKey Part Number | SPHWHTL3DA0EF4QTU6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0EF4QTU6 |
Description | LED LH351D COOL WHITE 5700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Cool 5700K 3V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A |
Series | Viewing Angle 128° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 5700K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 450lm (420lm ~ 480lm) | Height - Seated (Max) 0.097" (2.46mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 143 lm/W |






