Image for SPHWHTL3DA0CF4RTZ6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0CF4RTZ6

DigiKey Part Number
1510-SPHWHTL3DA0CF4RTZ6-ND
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0CF4RTZ6
Description
LED LH351D COOL WHITE 5000K 1414
Customer Reference
Detailed Description
LED Lighting LH351D White, Cool 5000K 2.9V 1.05A 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A
Series
Viewing Angle
128°
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
530lm (500lm ~ 560lm)
Height - Seated (Max)
0.097" (2.46mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
174 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.