Parametric Equivalent

SPHWHTL3D50GE4W0HF | |
|---|---|
DigiKey Part Number | SPHWHTL3D50GE4W0HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50GE4W0HF |
Description | LED LH351C WARM WHT 2700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Warm 2700K 2.9V 700mA 128° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2A |
Series | Viewing Angle 128° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 220lm (190lm ~ 250lm) | Height - Seated (Max) 0.097" (2.46mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 108 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHTL3D50GE4WPHF | Samsung Semiconductor, Inc. | 1.041 | 1510-2320-1-ND | 1,03000 € | Parametric Equivalent |





