LED Lighting LH351C White, Warm 3000K 3-Step MacAdam Ellipse 2.9V 700mA 128° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D50GE4VMJF

DigiKey Part Number
1510-SPHWHTL3D50GE4VMJFTR-ND - Tape & Reel (TR)
1510-SPHWHTL3D50GE4VMJFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPHWHTL3D50GE4VMJF
Description
LED LH351C WARM WHT 3000K 3535
Customer Reference
Detailed Description
LED Lighting LH351C White, Warm 3000K 3-Step MacAdam Ellipse 2.9V 700mA 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
240lm (210lm ~ 270lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
90
Current - Max
2A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,76500 €7,65 €
1000,57090 €57,09 €
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €