
SPHWHTL3D50GE4UMJF | |
|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50GE4UMJFTR-ND - Tape & Reel (TR) 1510-SPHWHTL3D50GE4UMJFCT-ND - Cut Tape (CT) 1510-SPHWHTL3D50GE4UMJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50GE4UMJF |
Description | LED LH351C WARM WHT 3500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Warm 3500K 3-Step MacAdam Ellipse 2.9V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2A |
Series | Viewing Angle 128° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 240lm (210lm ~ 270lm) | Height - Seated (Max) 0.097" (2.46mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 118 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,56380 € | 56,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45948 € | 367,58 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




