
SPHWHTL3D50DE4VMPF | |
|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50DE4VMPF-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50DE4VMPF |
Description | LED LH351C WARM WHT 3000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Warm 3000K 3-Step MacAdam Ellipse 2.85V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 160 lm/W |
Mfr | CRI (Color Rendering Index) 75 |
Series | Current - Max 2A |
Packaging Bulk | Viewing Angle 128° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 320lm (290lm ~ 350lm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 700mA | Height - Seated (Max) 0.097" (2.46mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 3°C/W |

