Image for SPHWHTL3D50CE4Y0MF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D50CE4Y0MF

DigiKey Part Number
1510-SPHWHTL3D50CE4Y0MF-ND
Manufacturer
Manufacturer Product Number
SPHWHTL3D50CE4Y0MF
Description
LED LH351C WARM WHT 2200K 1414
Customer Reference
Detailed Description
LED Lighting LH351C White, Warm 2200K 2.85V 700mA 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
140 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
2A
Packaging
Bulk
Viewing Angle
128°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2200K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
280lm (250lm ~ 310lm)
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Current - Test
700mA
Height - Seated (Max)
0.097" (2.46mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.