
SPHWHTL3D50CE4WPPF | |
|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50CE4WPPF-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50CE4WPPF |
Description | LED LH351C WARM WHT 2700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Warm 2700K 2.85V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 320lm (290lm ~ 350lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W |

